06203409

Heilind Number:RYC06203409
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06203409
ECAD Model:
3D Model

Description:

06203409

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06203409
Color:Yellow
Legend:9
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Part Aliases:EC1280-000
SKU:RYC06203409

Detailed Description

Easily identify cables with our vibrant Yellow Z-Type Marker, designed for quick and efficient organization. Made of durable PVC, this marker features a straight cut for seamless application. The bold black legend "9" stands out clearly against the bright background, ensuring easy readability. With a push-on design, it securely attaches to cables with a diameter ranging from .17 to .27 inches (4.3 to 6.9 mm). Perfect for labeling various wires and cables, this marker is a must-have for any organization project. Explore our Label & Identification Products for more options to streamline your labeling process.