06203410

Heilind Number:RYC06203410
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06203410
ECAD Model:
3D Model

Description:

06203410

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06203410
Color:Yellow
Material:PVC
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:A
Marker Cut:Straight
Part Aliases:EC1281-000
SKU:RYC06203410

Detailed Description

Enhance cable organization with our vibrant Push-On Marker in Yellow. Tailored for easy application, this PVC marker boasts a Straight cut for seamless installation. Featuring a bold Black legend marked 'A,' it ensures clear identification. With a compatibility range of .17 to .27 inches (4.3 to 6.9 mm), it suits various cables. Perfect for labeling projects in the Label & Identification Products category, this marker streamlines cable management with efficiency and style. Elevate your labeling game with this essential accessory.