06203411

Heilind Number:RYC06203411
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06203411
ECAD Model:
3D Model

Description:

06203411

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06203411
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:B
Marker Cut:Straight
Part Aliases:EC1282-000
SKU:RYC06203411

Detailed Description

Enhance cable identification with our vibrant Yellow Z-Type Marker. Crafted from durable PVC, this marker ensures long-lasting performance in any application. Featuring a straight cut for easy installation, it is designed for cables with a diameter ranging from .17 to .27 inches (4.3 to 6.9 mm). The black legend "B" provides clear and concise labeling, making it ideal for organizing wires in both professional and residential settings. Perfect for use in a variety of industries, this push-on marker is a must-have for efficient cable management. Elevate your labeling capabilities with this essential accessory from our Clip-On Markers & Sleeves collection.