06203412

Heilind Number:RYC06203412
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06203412
ECAD Model:
3D Model

Description:

06203412

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06203412
Color:Yellow
Material:PVC
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:C
Marker Cut:Straight
Part Aliases:EC1283-000
SKU:RYC06203412

Detailed Description

Enhance cable organization with our Yellow Push-On Marker, designed for efficient labeling in various applications. Made of durable PVC and featuring a straight marker cut, it ensures lasting visibility and easy installation on cables with a diameter ranging from .17 to .27 inches (4.3 - 6.9 mm). With a bold black legend, it offers clear identification, while its Clip-On design guarantees secure attachment. Perfect for streamlined cable management, this marker is a valuable addition to any labeling toolkit.