06203413

Heilind Number:RYC06203413
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06203413
ECAD Model:
3D Model

Description:

06203413

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06203413
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:D
Marker Cut:Straight
Part Aliases:EC1284-000
SKU:RYC06203413

Detailed Description

Easily identify cables with our yellow Z-Type Marker, perfect for efficient organization in any setting. Made of durable PVC, this straight-cut marker features a sleek black legend for clear visibility. Designed for push-on application, it securely fits cables with diameters ranging from .17 to .27 inches (4.3 to 6.9 mm). Ideal for labeling and identification in various industries, our marker is a versatile solution for managing wires and cables. Upgrade your cable organization system with this high-quality accessory.