06203417

Heilind Number:RYC06203417
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06203417
ECAD Model:
3D Model

Description:

06203417

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06203417
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:H
Marker Cut:Straight
Part Aliases:EC1288-000
SKU:RYC06203417

Detailed Description

Easily identify cables with our Z-Type Marker in vibrant yellow. Made of durable PVC, this straight-cut marker is designed for simple push-on installation, fitting cable diameters ranging from .17 to .27 inches (4.3 to 6.9 mm). The black H legend stands out clearly for quick and efficient identification. Perfect for organizing wire and cable systems, this marker is a reliable solution for all your labeling needs. Explore our wide range of label and identification products for comprehensive cable management.