06203418

Heilind Number:RYC06203418
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06203418
ECAD Model:
3D Model

Description:

06203418

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06203418
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:I
Marker Cut:Straight
Part Aliases:EC1289-000
SKU:RYC06203418

Detailed Description

Easily identify cables with our Yellow Z-Type Marker, perfect for quick and efficient labeling in various applications. Made of durable PVC, this marker features a straight cut for seamless attachment to wires. The bold black legend "I" ensures clear identification, while the push-on design offers hassle-free installation. Compatible with cable diameters ranging from 0.17 to 0.27 inches (4.3 to 6.9 mm), it provides versatility for labeling tasks. Ideal for organizing and distinguishing cables in any setting, this marker is a must-have in your labeling toolkit.