| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06203419 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | PVC |
| Compatible Cable Diameter: | .17 - .27 in, 4.3 - 6.9 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | J |
| Marker Cut: | Straight |
| Part Aliases: | EC1290-000 |
| SKU: | RYC06203419 |
06203419
| Heilind Number: | RYC06203419 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06203419 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our vibrant Yellow Z-Type Marker. Constructed from durable PVC, this marker is designed for long-lasting performance. With a straight cut for seamless application, it features a sleek black legend "J" for clear labeling. Ideal for cables with a diameter ranging from .17 to .27 inches (4.3 to 6.9 mm), it ensures compatibility with a variety of setups. Perfect for organizing and distinguishing cables in any workspace.

