06203420

Heilind Number:RYC06203420
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06203420
ECAD Model:
3D Model

Description:

06203420

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06203420
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:K
Marker Cut:Straight
Part Aliases:EC1291-000
SKU:RYC06203420

Detailed Description

Easily identify cables with our Z-Type Marker in vibrant yellow. Crafted from durable PVC, this push-on marker features a straight cut design for seamless application. The black K legend stands out against the bright background, ensuring clear and long-lasting identification. Compatible with cables ranging from 0.17 to 0.27 inches (4.3 to 6.9 mm) in diameter, it's perfect for a variety of applications. Ideal for organizing and labeling wires efficiently, this marker is a must-have in any workplace. Elevate your cable management game with this high-quality, reliable solution.