| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06203422 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | PVC |
| Compatible Cable Diameter: | .17 - .27 in, 4.3 - 6.9 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | M |
| Marker Cut: | Straight |
| Part Aliases: | EC1293-000 |
| SKU: | RYC06203422 |
06203422
| Heilind Number: | RYC06203422 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06203422 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Yellow Z-Type Marker in size M, perfect for organizing your wire and cable connections. Made of durable PVC, this straight-cut marker features a black legend for clear labeling. Designed for quick installation, it's a push-on style marker that fits cables with diameters ranging from .17 to .27 inches (4.3 to 6.9 mm). Ideal for use in various industries, this marker is a must-have for efficient cable management. Explore our Label & Identification Products for more options.

