06203423

Heilind Number:RYC06203423
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06203423
ECAD Model:
3D Model

Description:

06203423

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06203423
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:N
Marker Cut:Straight
Part Aliases:EC1294-000
SKU:RYC06203423

Detailed Description

Easily identify cables with our Z-Type Marker in vibrant yellow. Made of durable PVC, this push-on marker features a straight cut for seamless installation on cables with a diameter ranging from .17 to .27 inches (4.3 to 6.9 mm). The black legend ensures clear and lasting labeling, perfect for organizing wires in any setting. Whether for industrial use or at home, our marker is a reliable solution for cable identification. Browse our selection of label and identification products to find the right fit for your needs.