06203425

Heilind Number:RYC06203425
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06203425
ECAD Model:
3D Model

Description:

06203425

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06203425
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:P
Marker Cut:Straight
Part Aliases:EC1296-000
SKU:RYC06203425

Detailed Description

Enhance cable identification with our vivid Yellow Z-Type Marker, designed for easy application on wires and cables. Crafted from durable PVC, this marker ensures long-lasting performance in various environments. Featuring a straight cut and a convenient push-on design, it offers hassle-free installation without the need for tools. The bold black legend "P" provides clear and unmistakable labeling. Compatible with cable diameters ranging from .17 to .27 inches (4.3 to 6.9 mm), this marker is versatile and suitable for a wide range of applications. Perfect for organizing and labeling wires effectively, it belongs to our comprehensive range of Label & Identification Products, making it an essential addition to any toolkit. Elevate your cable management with this high-quality marker, ensuring smooth and efficient identification in any setting.