06203428

Heilind Number:RYC06203428
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06203428
ECAD Model:
3D Model

Description:

06203428

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06203428
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:S
Marker Cut:Straight
Part Aliases:EC1299-000
SKU:RYC06203428

Detailed Description

Easily identify and organize your cables with our Z-Type Marker in vibrant yellow. Crafted from durable PVC, this push-on marker is designed for quick and secure installation on cables with a diameter ranging from .17 to .27 inches (4.3 to 6.9 mm). Featuring a straight cut design and black legend for clear visibility, it offers efficient cable management for your labeling needs. Perfect for use in various industries, including telecommunications, electrical, and data centers, this marker ensures seamless identification and maintenance of wires. Stay organized and compliant with our high-quality marker, a must-have in any labeling toolkit.