06203429

Heilind Number:RYC06203429
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06203429
ECAD Model:
3D Model

Description:

06203429

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06203429
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:T
Marker Cut:Straight
Part Aliases:EC1300-000
SKU:RYC06203429

Detailed Description

Easily identify and organize your cables with our EC1300-000 Z-Type Marker. Designed in a vibrant yellow hue with clear black lettering, these PVC markers offer durable and efficient labeling for your projects. The straight-cut design ensures a seamless fit onto cables, with a push-on application method suitable for diameters ranging from .17 to .27 inches (4.3 to 6.9 mm). Perfect for use in various industries, these markers are essential for maintaining a tidy and well-organized workspace. Upgrade your cable management system with these high-quality markers from our Label & Identification Products range.