06203430

Heilind Number:RYC06203430
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06203430
ECAD Model:
3D Model

Description:

06203430

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06203430
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:U
Marker Cut:Straight
Part Aliases:EC1301-000
SKU:RYC06203430

Detailed Description

Easily identify and organize your cables with our vibrant Yellow Z-Type Marker. Made of durable PVC, these markers feature a straight cut for effortless application onto cables with a diameter ranging from .17 to .27 inches (4.3 to 6.9 mm). The black U legend ensures clear and lasting labeling, perfect for efficient cable management. Designed as a push-on style, these markers streamline the labeling process, making them ideal for various applications in the Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves categories. Stay organized and compliant with these reliable cable markers.