06203431

Heilind Number:RYC06203431
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06203431
ECAD Model:
3D Model

Description:

06203431

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06203431
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:V
Marker Cut:Straight
Part Aliases:EC1302-000
SKU:RYC06203431

Detailed Description

Easily identify and organize your cables with our Z-Type Marker in vibrant yellow. Made of durable PVC, this push-on marker is designed for straight cuts and fits cable diameters ranging from .17 to .27 inches (4.3 to 6.9 mm). Featuring a bold black "V" legend, it ensures clear and long-lasting labeling for efficient cable management. Perfect for various industries, including telecommunications, electrical, and networking, our marker is a must-have for maintaining order and safety in your workspace. Upgrade your labeling system with this high-quality and versatile solution.