| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06203432 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | PVC |
| Compatible Cable Diameter: | .17 - .27 in, 4.3 - 6.9 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | W |
| Marker Cut: | Straight |
| Part Aliases: | EC1303-000 |
| SKU: | RYC06203432 |
06203432
| Heilind Number: | RYC06203432 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06203432 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize cables with our Yellow Z-Type Marker. Designed for efficient labeling, this PVC marker features a straight cut for seamless application onto wires. The black 'W' legend ensures clear visibility, while its push-on design accommodates cable diameters ranging from .17 to .27 inches (4.3 to 6.9 mm). Perfect for streamlining cable management in various industries, this marker is a must-have for any labeling and identification project.

