06203434

Heilind Number:RYC06203434
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06203434
ECAD Model:
3D Model

Description:

06203434

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06203434
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:Y
Marker Cut:Straight
Part Aliases:EC1305-000
SKU:RYC06203434

Detailed Description

Enhance cable organization with our Z-Type Marker in vibrant yellow. Constructed from durable PVC with a straight cut design, it ensures seamless installation on cables ranging from .17 to .27 inches (4.3 to 6.9 mm) in diameter. Featuring a bold black legend "Y", this marker not only provides clear identification but also adds a pop of color to your labeling system. Ideal for various applications, it is a must-have in the Label & Identification Products category, offering convenient push-on installation for efficient cable management. Elevate your labeling solution with these high-quality markers.