06203435

Heilind Number:RYC06203435
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06203435
ECAD Model:
3D Model

Description:

06203435

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06203435
Color:Yellow
Legend:Z
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Part Aliases:EC1306-000
SKU:RYC06203435

Detailed Description

Mark cables with ease using our Z-Type Marker in vibrant Yellow. Made of durable PVC, these markers feature a straight cut design and a push-on application for quick installation. The black legend stands out clearly against the yellow background, ensuring optimal visibility. Suitable for cables with a diameter ranging from .17 to .27 inches (4.3 to 6.9 mm), these markers provide a reliable solution for organizing and identifying wires. Perfect for use in various industries, they are part of our extensive range of Label & Identification Products, offering efficiency and convenience in cable management. Stay organized and efficient with our high-quality Z-Type Markers.