| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06203437 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | PVC |
| Compatible Cable Diameter: | .17 - .27 in, 4.3 - 6.9 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | - |
| Marker Cut: | Straight |
| Part Aliases: | EC1308-000 |
| SKU: | RYC06203437 |
06203437
| Heilind Number: | RYC06203437 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06203437 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize your cables with our Yellow Z-Type Marker. Made of durable PVC, this push-on marker is designed for seamless installation on cables with diameters ranging from .17 to .27 inches (4.3 to 6.9 mm). The straight-cut design ensures a secure fit, while the black legend provides clear labeling. Perfect for labeling wire and cable bundles, this marker is a must-have for efficient organization in any workspace.

