06203438

Heilind Number:RYC06203438
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06203438
ECAD Model:
3D Model

Description:

06203438

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06203438
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:/
Marker Cut:Straight
Part Aliases:EC1309-000
SKU:RYC06203438

Detailed Description

Enhance cable organization with our Z-Type Marker in vibrant yellow. Crafted from durable PVC, this straight-cut marker is designed for quick and easy installation, fitting cable diameters ranging from .17 to .27 inches (4.3 to 6.9 mm). Featuring a sleek black legend, it ensures clear and lasting identification. Perfect for labeling wires and cables in various applications, this push-on marker is a reliable solution for efficient cable management. Explore our Label & Identification Products for more options to streamline your labeling needs.