06203440

Heilind Number:RYC06203440
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06203440
ECAD Model:
3D Model

Description:

06203440

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06203440
Color:Yellow
Legend:Earth
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Part Aliases:EC1310-000
SKU:RYC06203440

Detailed Description

Enhance cable management with our Z-Type Marker in vibrant Yellow. Made of durable PVC, this marker features a Straight cut for easy installation on cables with a diameter ranging from .17 to .27 inches (4.3-6.9 mm). The Earth legend in bold Black ensures clear identification, while its Push-On design offers quick application. Perfect for organizing wires efficiently, this marker is a must-have in any professional or DIY setup. Elevate your labeling game with this essential accessory from our Label & Identification Products range.