06203902

Heilind Number:RYC06203902
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06203902
ECAD Model:
3D Model

Description:

06203902

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06203902
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.169 - .271 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:2
Marker Cut:Straight
Part Aliases:EC1313-000
SKU:RYC06203902

Detailed Description

Enhance cable organization with our Z-Type Marker in white, designed for efficient labeling in various applications. Crafted from durable flexible PVC, this marker ensures long-lasting performance, while its black legend provides clear and lasting identification. With a straight cut for easy installation, it is compatible with cables ranging from .169 to .271 inches (4.3 to 6.9 mm) in diameter. Perfect for labeling tasks in the industrial, commercial, or residential sectors, this marker is a versatile solution for all your cable identification needs.