06203903

Heilind Number:RYC06203903
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06203903
ECAD Model:
3D Model

Description:

06203903

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06203903
Color:White
Legend:3
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.169 - .271 in, 4.3 - 6.9 mm
Part Aliases:EC1314-000
SKU:RYC06203903

Detailed Description

Enhance cable organization with our Z-Type Marker in White, designed for efficient labeling in any workspace. Crafted from durable Flexible PVC, this marker ensures long-lasting performance, with a Straight cut for easy application. Featuring a bold black legend, it guarantees clear and legible identification. The Push-On style offers quick and hassle-free installation, suitable for cables with a diameter ranging from .169 to .271 inches (4.3 to 6.9 mm). Perfect for various labeling needs, this marker is a versatile solution for Cable Markers, Clips, and Sleeves in the Label & Identification Products category. Elevate your cable management system with this essential accessory.