| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06203904 |
| Color: | White |
| Legend: | 4 |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .169 - .271 in, 4.3 - 6.9 mm |
| Part Aliases: | EC1315-000 |
| SKU: | RYC06203904 |
06203904
| Heilind Number: | RYC06203904 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06203904 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize cables with our Z-Type Marker in crisp white. Made of durable flexible PVC, these markers feature a straight cut for seamless application. The black legend "4" stands out clearly for quick referencing. Suitable for cables with diameters ranging from 4.3 to 6.9 mm, these push-on markers provide a secure fit. Perfect for various labeling and identification needs, they are an essential addition to any workspace. Stay organized and efficient with these high-quality cable markers.

