06203905

Heilind Number:RYC06203905
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06203905
ECAD Model:
3D Model

Description:

06203905

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06203905
Color:White
Legend:5
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.169 - .271 in, 4.3 - 6.9 mm
Part Aliases:EC1316-000
SKU:RYC06203905

Detailed Description

Ensure seamless cable identification with our Z-Type Marker in White. Made of durable Flexible PVC, these markers are designed for easy push-on installation onto cables with a diameter ranging from .169 to .271 inches (4.3 to 6.9 mm). Featuring a straight cut for a neat finish, each marker is imprinted with the number 5 in bold Black lettering for clear labeling. Perfect for organizing and labeling wires and cables in various applications, these markers are a must-have for any professional installer or DIY enthusiast. Upgrade your cable management system with our high-quality Z-Type Markers.