| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06203906 |
| Color: | White |
| Legend: | 6 |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .169 - .271 in, 4.3 - 6.9 mm |
| Part Aliases: | EC1317-000 |
| SKU: | RYC06203906 |
06203906
| Heilind Number: | RYC06203906 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06203906 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize cables with our Z-Type Marker in White. Made of durable flexible PVC, this marker features a straight cut design for seamless application. With a black legend displaying the number 6, it offers clear and long-lasting labeling. Designed for push-on installation, it is compatible with cable diameters ranging from .169 to .271 inches (4.3 to 6.9 mm). Perfect for efficient cable management, this marker is a must-have for any labeling project.

