06203908

Heilind Number:RYC06203908
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06203908
ECAD Model:
3D Model

Description:

06203908

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06203908
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.169 - .271 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:8
Marker Cut:Straight
Part Aliases:EC1319-000
SKU:RYC06203908

Detailed Description

Enhance cable organization with our Z-Type Marker, a versatile solution for clear and efficient labeling. Made of durable white flexible PVC, these markers ensure long-lasting performance. The black legend "8" stands out prominently, offering easy identification. Designed for push-on installation, they are compatible with cables ranging from .169 to .271 inches (4.3 - 6.9 mm) in diameter. Perfect for various industries, these markers are essential for maintaining a tidy and well-managed workspace. Trust in their quality to streamline your labeling process effectively.