| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06203909 |
| Color: | White |
| Legend: | 9 |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .169 - .271 in, 4.3 - 6.9 mm |
| Part Aliases: | EC1320-000 |
| SKU: | RYC06203909 |
06203909
| Heilind Number: | RYC06203909 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06203909 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker in White. Made of durable Flexible PVC, these markers feature a straight cut for seamless application. Each marker is imprinted with the number 9 in bold black, ensuring clear and lasting identification. Designed for push-on installation, they are compatible with cables ranging from .169 to .271 inches (4.3 to 6.9 mm) in diameter. Perfect for organizing and labeling wires in various applications, these markers are a must-have for any workspace.

