06203910

Heilind Number:RYC06203910
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06203910
ECAD Model:
3D Model

Description:

06203910

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06203910
Color:White
Legend:A
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.169 - .271 in, 4.3 - 6.9 mm
Part Aliases:EC1321-000
SKU:RYC06203910

Detailed Description

Easily identify wires with our Z-Type Marker, featuring a durable white PVC construction and a straight-cut design for seamless application. The black legend "A" provides clear labeling, ensuring efficient organization. This push-on marker is compatible with cable diameters ranging from .169 to .271 inches (4.3 to 6.9 mm), making it versatile for various projects. Perfect for labeling wires in any setting, from industrial to residential, this marker is a must-have for any professional or DIY enthusiast. Stay organized and streamline your workflow with this essential wire and cable marking solution.