06203912

Heilind Number:RYC06203912
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06203912
ECAD Model:
3D Model

Description:

06203912

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06203912
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.169 - .271 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:C
Marker Cut:Straight
Part Aliases:EC1323-000
SKU:RYC06203912

Detailed Description

Easily identify cables with our Z-Type Marker in White. Made of durable Flexible PVC, these markers are designed for long-lasting use. Featuring straight cuts for a sleek appearance, they come with clear legends in black for easy reading. These push-on markers are compatible with cables ranging from .169 to .271 inches (4.3 to 6.9 mm) in diameter, making them versatile for various applications. Perfect for organizing and labeling wires effectively, they are a must-have in any workspace. Shop now and streamline your cable management system with these high-quality markers.