06203914

Heilind Number:RYC06203914
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06203914
ECAD Model:
3D Model

Description:

06203914

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06203914
Color:White
Legend:E
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.169 - .271 in, 4.3 - 6.9 mm
Part Aliases:EC1325-000
SKU:RYC06203914

Detailed Description

Easily identify cables with our Z-Type Marker in White, featuring a sleek black "E" legend for clear labeling. Made of flexible PVC, this marker is durable and easy to install with its push-on design. Perfect for cables with a diameter ranging from .169 to .271 inches (4.3 to 6.9 mm), it ensures a secure fit. The straight-cut marker is ideal for organized cable management, while its high-contrast legend guarantees visibility. Suitable for various applications, this marker is a reliable solution for your labeling needs. Explore our range of Clip-On Markers & Sleeves, Wire & Cable Markers, Cards, & Sleeves for comprehensive labeling options.