06203915

Heilind Number:RYC06203915
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06203915
ECAD Model:
3D Model

Description:

06203915

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06203915
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.169 - .271 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:F
Marker Cut:Straight
Part Aliases:EC1326-000
SKU:RYC06203915

Detailed Description

Easily identify cables with our Z-Type Marker in White, designed for effortless organization in any setting. Crafted from durable Flexible PVC, these markers ensure long-lasting performance. The straight-cut design and push-on application method streamline installation, while the black legend provides clear labeling. Compatible with cables ranging from .169 to .271 inches (4.3 to 6.9 mm) in diameter, these markers are versatile and practical. Perfect for use in various industries, from telecommunications to automotive, these markers are essential for efficient cable management. Elevate your labeling game with our Z-Type Marker.