| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06203916 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .169 - .271 in, 4.3 - 6.9 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | G |
| Marker Cut: | Straight |
| Part Aliases: | EC1327-000 |
| SKU: | RYC06203916 |
06203916
| Heilind Number: | RYC06203916 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06203916 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker in White. Made of flexible PVC, this durable marker features a straight cut design for effortless installation. The black legend "G" stands out clearly against the white background, ensuring optimal visibility. With a push-on attachment, it securely fits cables with a diameter ranging from .169 to .271 inches (4.3 to 6.9 mm). Perfect for organizing and labeling wires in various applications, this marker is a must-have in any workspace.

