| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06203917 |
| Color: | White |
| Legend: | H |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .169 - .271 in, 4.3 - 6.9 mm |
| Part Aliases: | EC1328-000 |
| SKU: | RYC06203917 |
06203917
| Heilind Number: | RYC06203917 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06203917 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize your cables with these Z-Type Marker sleeves. Designed for quick and efficient labeling, they feature a durable white PVC construction with straight-cut edges for a clean finish. The bold black lettering on each sleeve ensures clear identification, while the flexible material allows for easy installation on cables ranging from .169 to .271 inches in diameter. Perfect for a variety of applications, these push-on markers are a must-have for any organized workspace.

