06203918

Heilind Number:RYC06203918
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06203918
ECAD Model:
3D Model

Description:

06203918

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06203918
Color:White
Legend:I
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.169 - .271 in, 4.3 - 6.9 mm
Part Aliases:EC1329-000
SKU:RYC06203918

Detailed Description

Easily identify cables with our Z-Type Marker in White. Made of flexible PVC, this marker is durable and can accommodate cable diameters ranging from .169 to .271 inches (4.3-6.9 mm). The straight-cut design ensures a snug and secure fit, while the black legend stands out for clear identification. Perfect for organizing wires in various settings, this push-on marker is a reliable solution for labeling and identification needs. Add efficiency to your workflow with this essential accessory from our Label & Identification Products collection.