| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06203919 |
| Color: | White |
| Legend: | J |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .169 - .271 in, 4.3 - 6.9 mm |
| Part Aliases: | EC1330-000 |
| SKU: | RYC06203919 |
06203919
| Heilind Number: | RYC06203919 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06203919 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker in classic white. Made of flexible PVC, this marker features a straight-cut design and is labeled with the letter "J" in bold black font for clear organization. Simply push it onto cables with a diameter ranging from .169 to .271 inches (4.3 to 6.9 mm) for quick and secure attachment. Perfect for labeling and identifying wires in a variety of applications, this durable marker is a must-have for any professional workspace.

