| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06203922 |
| Color: | White |
| Legend: | M |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .169 - .271 in, 4.3 - 6.9 mm |
| Part Aliases: | EC1333-000 |
| SKU: | RYC06203922 |
06203922
| Heilind Number: | RYC06203922 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06203922 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker in White. Made of flexible PVC, this marker is durable and can accommodate cables with a diameter ranging from .169 to .271 inches (4.3 to 6.9 mm). The straight-cut design and push-on application make installation quick and hassle-free. With bold black lettering, the marker ensures clear labeling, perfect for organizing wires in various settings. Whether for professional or personal use, our Z-Type Marker is a reliable solution for cable identification.

