| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06203923 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .169 - .271 in, 4.3 - 6.9 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | N |
| Marker Cut: | Straight |
| Part Aliases: | EC1334-000 |
| SKU: | RYC06203923 |
06203923
| Heilind Number: | RYC06203923 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06203923 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker in a sleek white finish. Made of flexible PVC, this push-on marker is designed for quick and convenient installation. The straight-cut design ensures a secure fit on cables with a diameter ranging from .169 to .271 inches (4.3 to 6.9 mm). The black legend stands out for clear labeling, making organization a breeze. Perfect for labeling wires and cables in various applications, this marker is a must-have for efficient cable management.

