06203925

Heilind Number:RYC06203925
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06203925
ECAD Model:
3D Model

Description:

06203925

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06203925
Color:White
Legend:P
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.169 - .271 in, 4.3 - 6.9 mm
Part Aliases:EC1336-000
SKU:RYC06203925

Detailed Description

Enhance cable organization with our Z-Type Marker, designed for effortless identification and management. Crafted from durable white flexible PVC, this marker ensures longevity and reliability. Its straight-cut design and push-on application make installation a breeze, providing a seamless solution for labeling cables. Featuring a bold black legend, it offers clear and easy-to-read marking. Compatible with cable diameters ranging from .169 to .271 inches (4.3 to 6.9 mm), it caters to a variety of wire sizes. Perfect for professionals in need of efficient labeling solutions, this marker is an essential addition to any toolkit for streamlined cable management.