06203926

Heilind Number:RYC06203926
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06203926
ECAD Model:
3D Model

Description:

06203926

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06203926
Color:White
Legend:Q
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.169 - .271 in, 4.3 - 6.9 mm
Part Aliases:EC1337-000
SKU:RYC06203926

Detailed Description

Easily identify cables with our Z-Type Marker in White. Made of durable Flexible PVC, this marker is designed for quick and secure installation with a Push-On attachment. Featuring a straight cut and black Q legend, it ensures clear and lasting cable labeling. Compatible with cable diameters ranging from .169 to .271 inches (4.3 to 6.9 mm), it offers versatility for various applications. Perfect for organizing and identifying wires in industrial, commercial, and residential settings, this marker is a reliable solution for cable management needs. Elevate your labeling process with this essential accessory from our range of Label & Identification Products.