06203928

Heilind Number:RYC06203928
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06203928
ECAD Model:
3D Model

Description:

06203928

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06203928
Color:White
Legend:S
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.169 - .271 in, 4.3 - 6.9 mm
Part Aliases:EC1339-000
SKU:RYC06203928

Detailed Description

Identify cables effortlessly with our Z-Type Marker in White, perfect for organizing and labeling wires with precision. Made of durable Flexible PVC, these markers ensure long-lasting performance in any environment. The straight-cut design and push-on application method make installation quick and easy. Featuring a sleek black legend, the markers provide clear and legible identification. Compatible with cables ranging from .169 to .271 inches (4.3 to 6.9 mm) in diameter, they offer versatile use for various applications. Ideal for tidy cable management, these markers are a must-have for any project.