| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06203929 |
| Color: | White |
| Legend: | T |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .169 - .271 in, 4.3 - 6.9 mm |
| Part Aliases: | EC1340-000 |
| SKU: | RYC06203929 |
06203929
| Heilind Number: | RYC06203929 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06203929 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker in White. Made of flexible PVC, this durable marker features a straight cut for seamless application. The black T legend ensures clear labeling, while the push-on design offers quick installation. Suitable for cables with a diameter ranging from .169 to .271 inches (4.3 - 6.9 mm), it provides a snug fit for efficient organization. Perfect for various industries, this marker is a reliable solution for cable management needs.

