06203930

Heilind Number:RYC06203930
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06203930
ECAD Model:
3D Model

Description:

06203930

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06203930
Color:White
Legend:U
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.169 - .271 in, 4.3 - 6.9 mm
Part Aliases:EC1341-000
SKU:RYC06203930

Detailed Description

Effortlessly organize your cables with our Z-Type Marker, a versatile solution for clear and efficient labeling. Crafted from durable white flexible PVC, these markers offer long-lasting performance. The straight-cut design ensures easy application, while the black legend adds a bold and professional touch. With a push-on style, they provide a secure fit on cables with diameters ranging from .169 to .271 inches (4.3 to 6.9 mm). Perfect for a variety of applications, these markers are a must-have for any labeling project. Explore our Label & Identification Products collection for more options to streamline your workflow.