| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06203932 |
| Color: | White |
| Legend: | W |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .169 - .271 in, 4.3 - 6.9 mm |
| Part Aliases: | EC1343-000 |
| SKU: | RYC06203932 |
06203932
| Heilind Number: | RYC06203932 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06203932 |
| ECAD Model: |
Specifications
Detailed Description
Ensure seamless cable organization with our Z-Type Marker in White. Crafted from durable Flexible PVC, these markers are designed for long-lasting use. The Straight marker cut and Black legend make for clear and professional labeling. Simply push-on for quick installation, with a compatible cable diameter of .169 to .271 inches (4.3 to 6.9 mm). Ideal for a variety of applications, these markers are a must-have in any workspace. Stay organized and efficient with our Z-Type Marker.

