06203934

Heilind Number:RYC06203934
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06203934
ECAD Model:
3D Model

Description:

06203934

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06203934
Color:White
Legend:Y
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.169 - .271 in, 4.3 - 6.9 mm
Part Aliases:EC1345-000
SKU:RYC06203934

Detailed Description

Effortlessly mark cables with our Z-Type Marker in pristine white, featuring a bold black "Y" legend for clear identification. Crafted from durable flexible PVC, these markers ensure long-lasting performance. Easily push-on for quick installation, with a straight cut design suitable for various cable sizes ranging from .169 to .271 inches (4.3 to 6.9 mm). Ideal for organizing wires in any setting, these markers are a must-have in your label and identification toolkit. Elevate your cable management game with these high-quality Clip-On Markers & Sleeves from our Wire & Cable Marking collection.