06203935

Heilind Number:RYC06203935
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06203935
ECAD Model:
3D Model

Description:

06203935

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06203935
Color:White
Legend:Z
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.169 - .271 in, 4.3 - 6.9 mm
Part Aliases:EC1346-000
SKU:RYC06203935

Detailed Description

Effortlessly organize your cables with our Z-Type Marker in a sleek white hue. Made from durable flexible PVC, this marker ensures long-lasting performance. The straight-cut design and push-on application method make installation a breeze. With a black legend, it guarantees clear and easy identification. Suitable for cables with a diameter ranging from .169 to .271 inches (4.3 to 6.9 mm), it offers versatile use. Perfect for labeling and identifying wires, this marker is a must-have in any workspace. Explore the efficiency and convenience it brings to your cable management tasks.