| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06203937 |
| Color: | White |
| Legend: | - |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .169 - .271 in, 4.3 - 6.9 mm |
| Part Aliases: | EC1348-000 |
| SKU: | RYC06203937 |
06203937
| Heilind Number: | RYC06203937 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06203937 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker in White, made of durable Flexible PVC for long-lasting use. The marker features a Straight cut for seamless installation, with a Black legend for clear labeling. Designed for Push-On application, it's compatible with cable diameters ranging from .169 to .271 inches (4.3 to 6.9 mm). Perfect for organizing and labeling wires effectively, this marker is a must-have in any workspace.

