06203948

Heilind Number:RYC06203948
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06203948
ECAD Model:
3D Model

Description:

06203948

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06203948
Color:White
Legend:.
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Part Aliases:EC1353-000
SKU:RYC06203948

Detailed Description

Easily identify cables with our Z-Type Marker in White. Crafted from durable PVC, these markers feature a straight cut for seamless application. The bold black legend ensures clear labeling, while the push-on design guarantees quick and secure attachment. Suitable for cables with a diameter ranging from .17 to .27 inches (4.3 to 6.9 mm), these markers are essential for efficient cable management in any setting. Upgrade your organization system with these reliable and versatile markers, perfect for professional use in various industries.