06221101

Heilind Number:RYC06221101
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06221101
ECAD Model:
3D Model

Description:

06221101

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06221101
Color:Brown
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Product Type:Push-On
Legend Color:White
Legend:1
Marker Cut:Straight
Part Aliases:EC1394-000
SKU:RYC06221101

Detailed Description

Enhance cable organization with our Z-Type Marker in a sleek brown hue. Designed for easy installation, this push-on marker features a straight cut for seamless application. Crafted from durable PVC, it ensures long-lasting performance. The white legend stands out clearly for quick identification. Compatible with cables ranging from .22 to .35 inches (5.5 to 8.9 mm) in diameter, it offers versatility in labeling. Perfect for labeling wires and cables in various applications, this marker is a must-have in any professional toolkit. Stay organized and efficient with this essential labeling solution.